LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F1827-E/ML

Manufacturer
MPN
PIC16F1827-E/ML
LCSC Part #
C639806
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
PIC 8 Bit 32MHz QFN-28-EP(6x6) Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1827-E/ML
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 49 Instructions, including 14 new “C compiler-friendly” Instructions
  • Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical Software selectable frequency range from 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4xPLL - 3 external clock modes up to 32 MHz
  • 4x Phase Locked Loop (PLL)
  • Fail-Safe Clock Monitor
  • Two-Speed Start-up
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watch-Dog Timer (WDT)
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debug (ICD)
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF182X) - 1.8V to 5.5V (PIC16F182x)
  • Programmable Code Protection
  • Self-Programmable under Software Control
  • Standby Current (PIC16LF182X): - 100 nA @ 1.8V, typical
  • Operating Current (PIC16LF182X): - 150 μA @ 1 MHz, 1.8V, typical
  • Low-Power Watchdog Timer Current (PIC16LF182X): - 1.0 μA @ 1.8V, typical
  • Up to 15 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
  • Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Up to two Enhanced Capture, Compare, PWM modules (ECCP): - Software selectable time bases - Auto-shutdown and auto-restart - PWM steering
  • Up to two Capture/Compare/PWM modules (CCP): - Software selectable time bases
  • Up to two Master Synchronous Serial Port (MSSP) with SPI and I²C™ with: - 7-bit address masking - SMBus/PMBus™ compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
  • SR Latch (Integrated 555 Timer): - Multiple Set/Reset input options
  • Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 channels
  • 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
  • Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • mTouch™ Sensing oscillator module - Up to 12 channels for button, sensor or slider input
  • Data Signal Modulator module - Select modulator and carrier sources from various module outputs