LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KAMAYA RMC1/8K2941DTP

Manufacturer
MPN
RMC1/8K2941DTP
LCSC Part #
C6397690
Packaging
1206
Customer #
Key Attributes
RES 2.94kΩ ±0.5% 250mW 1206
DatasheetKAMAYA RMC1/8K2941DTP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1206
Resistance2.94kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.