MICROCHIP dsPIC33FJ06GS202A-I/MM
| Manufacturer | |
| MPN | dsPIC33FJ06GS202A-I/MM |
| LCSC Part # | C639710 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | 16-Bit Microcontrollers and Digital Signal Controllers with High-Speed PWM, ADC and Comparators |
| Datasheet | MICROCHIP dsPIC33FJ06GS202A-I/MM |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 6KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 6KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ±2% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 2.0 mA/MHz Dynamic Current (typical)
- 135 μA IPD Current (typical)
- Up to Three PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution for Dead Time, Duty Cycle, Phase and Frequency
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- Two High-Speed Comparators with Direct Connection to the PWM module: Buffered/amplified output drive, Independent 10-bit DAC for each comparator, Rail-to-rail comparator operation, DACOUT amplifier (1x, 1.8x), Selectable hysteresis, Programmable output polarity, Interrupt generation capability
- 10-bit resolution with Successive Approximation Register (SAR) converter (2 Msps) and three Sample-and-Hold (S&H) circuits
- Up to 8 input channels grouped into four conversion pairs, plus two inputs for monitoring voltage references
- Flexible and independent ADC trigger sources
- Dedicated Result register for each analog channel
- Two 16-Bit General Purpose Timers/Counters
- Input Capture module
- Output Compare module
- Peripheral Pin Select (PPS) to allow Function Remap
- UART module (10 Mbps): With support for LIN/J2602 protocols and IrDA
- 4-Wire SPI module
- I2C module (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Constant Current Source: Constant current generator (10 μA nominal)
- Sink/Source 18 mA on 8 Pins and 6 mA on 13 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- External Interrupts on 16 I/O Pins
- AEC-Q100 REVG (Grade 1, -40°C to +125°C) Planned
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Two Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC and Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 6KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 6KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ±2% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 2.0 mA/MHz Dynamic Current (typical)
- 135 μA IPD Current (typical)
- Up to Three PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution for Dead Time, Duty Cycle, Phase and Frequency
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- Two High-Speed Comparators with Direct Connection to the PWM module: Buffered/amplified output drive, Independent 10-bit DAC for each comparator, Rail-to-rail comparator operation, DACOUT amplifier (1x, 1.8x), Selectable hysteresis, Programmable output polarity, Interrupt generation capability
- 10-bit resolution with Successive Approximation Register (SAR) converter (2 Msps) and three Sample-and-Hold (S&H) circuits
- Up to 8 input channels grouped into four conversion pairs, plus two inputs for monitoring voltage references
- Flexible and independent ADC trigger sources
- Dedicated Result register for each analog channel
- Two 16-Bit General Purpose Timers/Counters
- Input Capture module
- Output Compare module
- Peripheral Pin Select (PPS) to allow Function Remap
- UART module (10 Mbps): With support for LIN/J2602 protocols and IrDA
- 4-Wire SPI module
- I2C module (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Constant Current Source: Constant current generator (10 μA nominal)
- Sink/Source 18 mA on 8 Pins and 6 mA on 13 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- External Interrupts on 16 I/O Pins
- AEC-Q100 REVG (Grade 1, -40°C to +125°C) Planned
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Two Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC and Lighting
C639710 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



