WEIDMULLER 1839240000
| Manufacturer | |
| MPN | 1839240000 |
| LCSC Part # | C6394259 |
| Packaging | Through Hole,P=12.7mm |
| Customer # | |
| Key Attributes | 0.5~16 -50℃~+120℃ 58A 1x8P 600V Gray 6~22 Through Hole 8 1 12.7mm Through Hole,P=12.7mm Wire to Board RoHS |
| Datasheet | WEIDMULLER 1839240000 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=12.7mm | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 6~22 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=12.7mm | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 6~22 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 12.7mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.8129 | $ 49.81 |
| 200+ | $ 19.8757 | $ 3975.14 |
| 500+ | $ 19.2122 | $ 9606.10 |
| 1,000+ | $ 18.8836 | $ 18883.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=12.7mm | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 6~22 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=12.7mm | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 6~22 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 12.7mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VP0885870000G | Amphenol | Through Hole,P=12.7mm | 0 | $ 10.232 | ||
| VP0885540000G | Amphenol | Through Hole,P=12.7mm | 0 | $ 11.4459 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

