LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16LF627-04I/SS

Manufacturer
MPN
PIC16LF627-04I/SS
LCSC Part #
C639382
Packaging
SSOP-20-208mil
Customer #
Key Attributes
PIC 8 Bit 4MHz SSOP-20-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16LF627-04I/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 instructions to learn
  • All single cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input, DC - 200 ns instruction cycle
  • Interrupt capability
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • Direct, Indirect and Relative addressing modes
  • 16 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with: Two analog comparators, Programmable on-chip voltage reference (VREF) module, Programmable input multiplexing from device inputs and internal voltage reference, Comparator outputs are externally accessible
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Timer1: 16-bit timer/counter with external crystal/clock capability
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module: Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
  • Universal Synchronous/Asynchronous Receiver/Transmitter USART/SCI
  • 16 Bytes of common RAM
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Multiplexed MCLR-pin
  • Programmable weak pull-ups on PORTB
  • Programmable code protection
  • Low voltage programming
  • Power saving SLEEP mode
  • Selectable oscillator options: FLASH configuration bits for oscillator options ER (External Resistor) oscillator, Reduced part count - Dual speed INTRC, Lower current consumption - EC External Clock input, XT Oscillator mode, HS Oscillator mode, LP Oscillator mode
  • In-circuit Serial Programming (via two pins)
  • Four user programmable ID locations
  • Low power, high speed CMOS FLASH technology
  • Fully static design
  • Wide operating voltage range: PIC16F627 - 3.0V to 5.5V, PIC16F628 - 3.0V to 5.5V, PIC16LF627 - 2.0V to 5.5V, PIC16LF628 - 2.0V to 5.5V
  • Commercial, industrial and extended temperature range
  • Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz, 15 μA typical