LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F819-E/SS

Manufacturer
MPN
PIC16F819-E/SS
LCSC Part #
C639268
Packaging
SSOP-20-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SSOP-20-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16F819-E/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+125℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power-Managed modes:
    • Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
    • INTRC: 7 μA, 31.25 kHz, 2V
    • Sleep: 0.2 μA, 2V
  • Timer1 oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 0.7 μA, 2V
  • Wide operating voltage range: Industrial: 2.0V to 5.5V
  • Three Crystal modes: LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode: ECIO: up to 20 MHz
  • Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
  • 16 I/O pins with individual direction control
  • High sink/source current: 25 mA
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 5-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: >40 years
  • In-Circuit Serial Programming (ICSP) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins