Finder Relays, Inc. 41.61.9.012.0010
| Manufacturer | |
| MPN | 41.61.9.012.0010 |
| LCSC Part # | C6389330 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 400V@AC 16A 16A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps |
| Datasheet | Finder Relays, Inc. 41.61.9.012.0010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 41 series low-profile PCB relays available in 8 - 12 - 16 A ratings
- 6 = DC bistable, dual coil; 8 = AC; 9 = DC
- Expected electrical life ≥100×10³ operations for resistive loads (DC1) within the switching curve voltage and current ratings
- For DC13 loads, connecting a diode in parallel with the load provides electrical life similar to DC1 loads, but load release time will increase
- 2mm thick plastic dividers for 93.02 and 93.52 sockets — required at the beginning and end of a connector group; used for visual group separation, and mandatory for protective separation and cutting jumper protection between adjacent PLC connectors at different voltages
- For currents >10A, contact terminals must be connected in parallel (21 with 11, 24 with 14, 22 with 12)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8391 | $ 10.84 |
| 200+ | $ 4.3255 | $ 865.10 |
| 500+ | $ 4.1812 | $ 2090.60 |
| 1,000+ | $ 4.109 | $ 4109.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 41 series low-profile PCB relays available in 8 - 12 - 16 A ratings
- 6 = DC bistable, dual coil; 8 = AC; 9 = DC
- Expected electrical life ≥100×10³ operations for resistive loads (DC1) within the switching curve voltage and current ratings
- For DC13 loads, connecting a diode in parallel with the load provides electrical life similar to DC1 loads, but load release time will increase
- 2mm thick plastic dividers for 93.02 and 93.52 sockets — required at the beginning and end of a connector group; used for visual group separation, and mandatory for protective separation and cutting jumper protection between adjacent PLC connectors at different voltages
- For currents >10A, contact terminals must be connected in parallel (21 with 11, 24 with 14, 22 with 12)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

