MICROCHIP PIC18F46K22-E/MV
| Manufacturer | |
| MPN | PIC18F46K22-E/MV |
| LCSC Part # | C638930 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | PIC 8 Bit 48MHz QFN-40-EP(5x5) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18F46K22-E/MV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: Factory-calibrated to ±1%; Selectable frequencies, 31 kHz to 16 MHz; 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4x Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops; Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 30 external channels; Auto-acquisition capability; Conversion available during Sleep; Fixed Voltage Reference (FVR) channel; Independent input multiplexing
- Analog Comparator module: Two rail-to-rail analog comparators; Independent input multiplexing
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module: Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module: Programmable 16-Level; Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): With software enable option; Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP): Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus One Input-Only Pin: High-Current Sink/Source 25 mA/25 mA; Three programmable external interrupts; Four programmable interrupt-on-change; Nine programmable weak pull-ups; Programmable slew rate
- SR Latch: Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart; PWM steering
- Two Host Synchronous Serial Port (MSSP) modules: 3-wire SPI (supports all four modes); I²C Host and Client modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules: Supports RS-485, RS-232 and LIN; RS-232 operation using internal oscillator; Auto-Wake-up on Break; Auto-Baud Detect
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.047 | $ 4.05 |
| 200+ | $ 1.5667 | $ 313.34 |
| 500+ | $ 1.5111 | $ 755.55 |
| 1,000+ | $ 1.4849 | $ 1484.90 |
Standard Packaging73/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: Factory-calibrated to ±1%; Selectable frequencies, 31 kHz to 16 MHz; 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4x Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops; Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 30 external channels; Auto-acquisition capability; Conversion available during Sleep; Fixed Voltage Reference (FVR) channel; Independent input multiplexing
- Analog Comparator module: Two rail-to-rail analog comparators; Independent input multiplexing
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module: Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module: Programmable 16-Level; Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): With software enable option; Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP): Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus One Input-Only Pin: High-Current Sink/Source 25 mA/25 mA; Three programmable external interrupts; Four programmable interrupt-on-change; Nine programmable weak pull-ups; Programmable slew rate
- SR Latch: Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart; PWM steering
- Two Host Synchronous Serial Port (MSSP) modules: 3-wire SPI (supports all four modes); I²C Host and Client modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules: Supports RS-485, RS-232 and LIN; RS-232 operation using internal oscillator; Auto-Wake-up on Break; Auto-Baud Detect
C638930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18LF46K22T-I/MV | MICROCHIP | QFN-40-EP(5x5) | 28 | $2.5397 $5.772 | ||
| PIC18F46K22-I/MV | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 6.4373 | ||
| PIC18F46K22T-I/MV | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 2.4309 | ||
| PIC18LF46K22-E/MV | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 4.047 | ||
| PIC18F46K20-E/MV | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 2.2073 | ||
| PIC18F46K20T-I/MV | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 2.5298 | ||
| PIC18F46K80T-I/ML | MICROCHIP | QFN-40-EP(5x5) | 0 | $ 7.6737 |

