LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G2ARTTD9103F

Manufacturer
MPN
RK73G2ARTTD9103F
LCSC Part #
C6388501
Packaging
0805
Customer #
Key Attributes
RES 910kΩ ±1% 125mW 0805
DatasheetKOA RK73G2ARTTD9103F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance910kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃