MICROCHIP MCP39F511-E/MQ
| Manufacturer | |
| MPN | MCP39F511-E/MQ |
| LCSC Part # | C638799 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Power-Monitoring IC with Calculation and Energy Accumulation |
| Datasheet | MICROCHIP MCP39F511-E/MQ |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 4ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 13mA | |
| Threshold Voltage | - | |
| Function | Manual reset input | |
| Meter Type | Voltage monitor | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 4ms | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 13mA | |
| Threshold Voltage | - | |
| Function | Manual reset input | |
| Meter Type | Voltage monitor | |
| Number of Voltages Monitored | 2 |
Introduction
The MCP39F511 is a highly integrated, complete single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. It includes dual-channel Delta-Sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire interface. An integrated low-drift voltage reference with 10 ppm/°C in addition to 94.5 dB of SINAD performance on each measurement channel allows for better than 0.1% accurate designs across a 4000:1 dynamic range.
Features
- Power Monitoring Accuracy Capable of 0.1% Error Across 4000:1 Dynamic Range
- Built-In Calculations on Fast 16-Bit Processing Core - Active, Reactive, Apparent Power - True RMS Current, RMS Voltage - Line Frequency, Power Factor
- 64-bit Wide Import and Export Active Energy Accumulation Registers
- 64-bit Four Quadrant Reactive Energy Accumulation Registers
- Signed Active and Reactive Power Outputs
- Dedicated Zero Crossing Detection (ZCD) Pin Output with Less than 200 µs Latency
- Dedicated PWM Output Pin with Programmable Frequency and Duty Cycle
- Automatic Event Pin Control through Fast Voltage Surge Detection Less than 5 ms Delay
- Two Wire Serial Protocol with Selectable Baud Rate Up to 115.2 kbps using Universal Asynchronous Receiver/Transmitter (UART)
- Four Independent Registers for Minimum and Maximum Output Quantity Tracking
- Fast Calibration Routines and Simplified Command Protocol
- 512 Bytes User-Accessible EEPROM through Page Read/Write Commands
- Low-Drift Internal Voltage Reference, 10 ppm/°C Typical
- 28-lead 5x5 QFN Package
- Extended Temperature Range -40°C to +125°C
Applications
- Power Monitoring for Home Automation
- Industrial Lighting Power Monitoring
- Real-Time Measurement of Input Power for AC/DC Supplies
- Intelligent Power Distribution Units
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6378 | $ 5.64 |
| 10+ | $ 4.8485 | $ 48.49 |
| 30+ | $ 4.2105 | $ 126.32 |
| 100+ | $ 3.7369 | $ 373.69 |
| 500+ | $ 3.5171 | $ 1758.55 |
| 1,000+ | $ 3.4195 | $ 3419.50 |
Standard Packaging73/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 4ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 13mA | |
| Threshold Voltage | - | |
| Function | Manual reset input | |
| Meter Type | Voltage monitor | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 4ms | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 13mA | |
| Threshold Voltage | - | |
| Function | Manual reset input | |
| Meter Type | Voltage monitor | |
| Number of Voltages Monitored | 2 |
Introduction
The MCP39F511 is a highly integrated, complete single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. It includes dual-channel Delta-Sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire interface. An integrated low-drift voltage reference with 10 ppm/°C in addition to 94.5 dB of SINAD performance on each measurement channel allows for better than 0.1% accurate designs across a 4000:1 dynamic range.
Features
- Power Monitoring Accuracy Capable of 0.1% Error Across 4000:1 Dynamic Range
- Built-In Calculations on Fast 16-Bit Processing Core - Active, Reactive, Apparent Power - True RMS Current, RMS Voltage - Line Frequency, Power Factor
- 64-bit Wide Import and Export Active Energy Accumulation Registers
- 64-bit Four Quadrant Reactive Energy Accumulation Registers
- Signed Active and Reactive Power Outputs
- Dedicated Zero Crossing Detection (ZCD) Pin Output with Less than 200 µs Latency
- Dedicated PWM Output Pin with Programmable Frequency and Duty Cycle
- Automatic Event Pin Control through Fast Voltage Surge Detection Less than 5 ms Delay
- Two Wire Serial Protocol with Selectable Baud Rate Up to 115.2 kbps using Universal Asynchronous Receiver/Transmitter (UART)
- Four Independent Registers for Minimum and Maximum Output Quantity Tracking
- Fast Calibration Routines and Simplified Command Protocol
- 512 Bytes User-Accessible EEPROM through Page Read/Write Commands
- Low-Drift Internal Voltage Reference, 10 ppm/°C Typical
- 28-lead 5x5 QFN Package
- Extended Temperature Range -40°C to +125°C
Applications
- Power Monitoring for Home Automation
- Industrial Lighting Power Monitoring
- Real-Time Measurement of Input Power for AC/DC Supplies
- Intelligent Power Distribution Units
C638799 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



