MICROCHIP MCP19115-E/MQ
| Manufacturer | |
| MPN | MCP19115-E/MQ |
| LCSC Part # | C638786 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | 1 QFN-28-EP(5x5) DC DC Switching Controllers RoHS |
| Datasheet | MICROCHIP MCP19115-E/MQ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;Output voltage differential sensing;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 4.5V~42V | |
| Frequency - Switching | 2MHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Output Voltage | - | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;Output voltage differential sensing;Overcurrent Protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 4.5V~42V | |
| Frequency - Switching | 2MHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Output Voltage | - | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 5mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 4.5V to 42V
- Can be Configured with Multiple Topologies Including but not Limited to: Flyback, Cuk, Boost, SEPIC (Single-Ended Primary-Inductor Converter)
- Capable of Quasi-Resonant or Fixed-Frequency Operation
- Low Quiescent Current: 5 mA Typical
- Low Sleep Current: 30 μA Typical
- Low-Side Gate Drivers: +5V gate drive 0.5A sink/source current, +10V gate drive 1A sink/source current
- Peak Current Mode Control
- Differential Remote Output Sense
- Multiple Output Systems: Main or Secondary
- AEC-Q100 Qualified
- Configurable Parameters: VREF Precision, IOUT / VOUT Set Point (DAC)
- Input Undervoltage Lockout (UVLO)
- Input Overvoltage Lockout (OVLO) Detection and protection
- Primary current leading edge blanking (0, 50 ns, 100 ns and 200 ns)
- Gate drive dead time (16 ns to 256 ns)
- Fixed switching frequency range: 31.25 kHz to 2.0 MHz
- Slope compensation
- Quasi-resonant configuration with built-in comparator and programmable offset voltage adjustment
- Primary current offset adjustment
- Configurable GPIO pin options
- Integrated Low-Side Differential Current Sense Amplifier
- ±5% Current Regulation
- Thermal Shutdown
- Precision 8 MHz Internal Oscillator Block: Factory-calibrated to +1% typical
- Interrupt-Capable Firmware
- Interrupt-on-change pins
- Only 35 Instructions to Learn
- 4096 Words On-Chip Program Memory
- High-Endurance Flash: 100,000 write Flash endurance
- Flash retention: >40 years
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Eight I/O Pins and One Input-Only Pin
- Two open-drain pins
- Analog-to-Digital Converter (ADC): 10-bit resolution
- Five external channels
- Timer0: 8-bit Timer/Counter with 8-bit Prescaler
- Enhanced Timer1: 16-bit timer with prescaler
- Two selectable clock sources
- Timer2: 8-Bit Timer with Prescaler
- 8-bit period register
- I²C Communication: 7-bit address masking
- Two dedicated address registers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;Output voltage differential sensing;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 4.5V~42V | |
| Frequency - Switching | 2MHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Output Voltage | - | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;Output voltage differential sensing;Overcurrent Protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 4.5V~42V | |
| Frequency - Switching | 2MHz | |
| Switch tube (built-in/external) | Built-in | |
| Output Type | - | |
| Output Voltage | - | |
| Function | Boost;Buck-Boost | |
| Quiescent Current | 5mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 4.5V to 42V
- Can be Configured with Multiple Topologies Including but not Limited to: Flyback, Cuk, Boost, SEPIC (Single-Ended Primary-Inductor Converter)
- Capable of Quasi-Resonant or Fixed-Frequency Operation
- Low Quiescent Current: 5 mA Typical
- Low Sleep Current: 30 μA Typical
- Low-Side Gate Drivers: +5V gate drive 0.5A sink/source current, +10V gate drive 1A sink/source current
- Peak Current Mode Control
- Differential Remote Output Sense
- Multiple Output Systems: Main or Secondary
- AEC-Q100 Qualified
- Configurable Parameters: VREF Precision, IOUT / VOUT Set Point (DAC)
- Input Undervoltage Lockout (UVLO)
- Input Overvoltage Lockout (OVLO) Detection and protection
- Primary current leading edge blanking (0, 50 ns, 100 ns and 200 ns)
- Gate drive dead time (16 ns to 256 ns)
- Fixed switching frequency range: 31.25 kHz to 2.0 MHz
- Slope compensation
- Quasi-resonant configuration with built-in comparator and programmable offset voltage adjustment
- Primary current offset adjustment
- Configurable GPIO pin options
- Integrated Low-Side Differential Current Sense Amplifier
- ±5% Current Regulation
- Thermal Shutdown
- Precision 8 MHz Internal Oscillator Block: Factory-calibrated to +1% typical
- Interrupt-Capable Firmware
- Interrupt-on-change pins
- Only 35 Instructions to Learn
- 4096 Words On-Chip Program Memory
- High-Endurance Flash: 100,000 write Flash endurance
- Flash retention: >40 years
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Programmable Code Protection
- In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
- Eight I/O Pins and One Input-Only Pin
- Two open-drain pins
- Analog-to-Digital Converter (ADC): 10-bit resolution
- Five external channels
- Timer0: 8-bit Timer/Counter with 8-bit Prescaler
- Enhanced Timer1: 16-bit timer with prescaler
- Two selectable clock sources
- Timer2: 8-Bit Timer with Prescaler
- 8-bit period register
- I²C Communication: 7-bit address masking
- Two dedicated address registers
C638786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

