MICROCHIP MCP4451-502E/ST
| Manufacturer | |
| MPN | MCP4451-502E/ST |
| LCSC Part # | C638705 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ±20% I2C 5kΩ TSSOP-20 Digital Potentiometers RoHS |
| Datasheet | MICROCHIP MCP4451-502E/ST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution: 7-bit - 128 Resistors (129 Taps) 8-bit - 256 Resistors (257 Taps)
- Four RAB Resistances options: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Zero-scale to Full-scale Wiper Operation
- Low Wiper Resistance - 75 Ω typical
- Low Tempco: Absolute (Rheostat) - 50 ppm typical (-40°C to 70°C), Ratiometric (Potentiometer) - 15 ppm typical
- I²C Serial Interface Support: 100 kHz, 400 kHz, 3.4 MHz
- Serial Protocol Allows High-Speed Read/Write to Wiper
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection - 1.5V typical
- Serial Interface Inactive Current - 2.5 μA typical
- High-Voltage Tolerant Digital Inputs Up to 12.5V
- Supports Split Rail Applications
- Internal Weak Pull-up on All Digital Inputs, except SCL and SDA
- Wide Operating Voltage: 2.7V to 5.5V - Device Characteristics Specified 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation - 2 MHz typical for 5.0 kΩ Device
- Extended Temperature Range (-40°C to +125°C)
- Three Package Types: 4x4 QFN-20, TSSOP-20, TSSOP-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution: 7-bit - 128 Resistors (129 Taps) 8-bit - 256 Resistors (257 Taps)
- Four RAB Resistances options: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Zero-scale to Full-scale Wiper Operation
- Low Wiper Resistance - 75 Ω typical
- Low Tempco: Absolute (Rheostat) - 50 ppm typical (-40°C to 70°C), Ratiometric (Potentiometer) - 15 ppm typical
- I²C Serial Interface Support: 100 kHz, 400 kHz, 3.4 MHz
- Serial Protocol Allows High-Speed Read/Write to Wiper
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection - 1.5V typical
- Serial Interface Inactive Current - 2.5 μA typical
- High-Voltage Tolerant Digital Inputs Up to 12.5V
- Supports Split Rail Applications
- Internal Weak Pull-up on All Digital Inputs, except SCL and SDA
- Wide Operating Voltage: 2.7V to 5.5V - Device Characteristics Specified 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation - 2 MHz typical for 5.0 kΩ Device
- Extended Temperature Range (-40°C to +125°C)
- Three Package Types: 4x4 QFN-20, TSSOP-20, TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

