LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C1652BTP product image
Images for reference only

KAMAYA RGC1/10C1652BTP

Manufacturer
MPN
RGC1/10C1652BTP
LCSC Part #
C6386877
Packaging
-
Customer #
Key Attributes
RES 16500Ω ±0.1% 0.125W
DatasheetKAMAYA RGC1/10C1652BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1718$ 0.17
200+$ 0.0686$ 13.72
500+$ 0.0663$ 33.15
1,000+$ 0.0652$ 65.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance16.5kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%