MICROCHIP KSZ8695P
| Manufacturer | |
| MPN | KSZ8695P |
| LCSC Part # | C638585 |
| Packaging | PBGA-289 |
| Customer # | |
| Key Attributes | CENTAUR KS8695P Multi-Port PCI Gateway Solution |
| Datasheet | MICROCHIP KSZ8695P |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | PBGA-289 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | PBGA-289 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTAUR KS8695P, Multi-Port PCI Gateway Solution, delivers a new level of networking integration, performance, and overall BOM cost savings, enabling original equipment manufacturers (OEMs) to provide customers with feature-rich, low-cost solutions for the residential gateway and small office environment.
- Integration of a PCI arbiter supporting three external masters.
- Allows incorporation of a variety of productivity enhancing system interfaces, including the expanding 802.11 a/g/b wireless LAN.
- High-performance ARM CPU (ARM9) with 8KB I-cache, 8KB D-cache, and a memory management unit (MMU) for Linux and WinCE support.
- XceleRouter technology to accelerate packet processing.
- Proven wire-speed switching technology that includes 802.1Q tag-based VLAN and quality of service (QoS) support.
- Five patented mixed-signal, low-powered Fast Ethernet transceivers with corresponding media access control (MAC) units.
- Advanced memory interface with programmable 8/16/32-bit data and 22-bit address bus with up to 64MB of total memory space for Flash, ROM, SRAM, SDRAM, and external peripherals.
Features
AI Translation
- ARM9 High-Performance CPU Core
- ARM9 core at 166MHz
- 8KB I-cache and 8KB D-cache
- Memory management unit (MMU) for Linux and WinCE
- 32-bit ARM and 16-bit thumb instruction sets for smaller memory footprints
- 33MHz 32-Bit PCI Interface
- Version PCI 2.1
- Supports bus mastership or guest-mode
- Supports normal and memory-mapped I/O
- Support for miniPCI and cardbus peripherals
- Integrated Ethernet Transceivers and Switch Engine
- Five 10/100 Ethernet transceivers and five MACs (1P for WAN interface, 4P for LAN switching)
- 100BASE-FX mode option on the WAN port and one LAN port
- Automatic MDI/MDI-X crossover on all ports
- Wire-speed, non-blocking switch
- 802.1Q tag-based VLAN (16 VLANs, full range VID)
- Port-based VLAN
- QoS/CoS packet prioritization support: per port, 802.1p, and DiffServ-based
- 64KB on-chip frame buffer SRAM
- VLAN ID and 802.1P tag/untag option per port
- 802.1D Spanning Tree Protocol support
- Programmable rate-limiting per port: 0Mbps to 100Mbps, ingress and egress, rate options for high and low priority
- Extensive MIB counter management support
- IGMP snooping for multicast packet filtering
- Dedicated 1K entry look-up engine
- Port mirroring/monitoring/sniffing
- Broadcast and multicast storm protection with % control global and per port basis
- Full- and half-duplex flow control
- XceleRouter Technology
- TCP/UDP/IP packet header checksum generation to offload CPU tasks
- IPv4 packet filtering on checksum errors
- Automatic error packet discard
- DMA engine with burst-mode support for efficient WAN/LAN data transfers
- FIFOs for back-to-back packet transfers
- Memory and External I/O Interfaces
- 8/16/32-bit wide shared data path for Flash, ROM, SRAM, SDRAM, and external I/O
- Total memory space up to 64MB
- Intel/AMD-type Flash support
- Peripheral Support
- 8/16/32-bit external I/O interface supporting PCMCIA or generic CPU/DSP host I/F
- Sixteen general purpose input/output (GPIO)
- Two 32-bit timer counters (one watchdog)
- Interrupt controller
- System Design
- Up to 166MHz CPU and 125MHz bus speed
- 289 PBGA package (19mm x 19mm) saving board real estate
- Two power supplies: 1.8V core and Ethernet RX supply, 3.3V I/O and Ethernet TX supply
- Built-in LED controls
- Debugging
- ARM9 JTAG debug interface
- UART for console port or modem back-up
- Power Management
- CPU and system clock speed step-down options
- Low-power Ethernet transceivers
- Per port power-down and Ethernet transmit disable
- Reference Hardware and Software Evaluation Kit
- Hardware evaluation board (passes class B EMI)
- Board support package including firmware source codes, Linux kernel, and software stacks
- Complete hardware and software reference designs available
Applications
AI Translation
- Multi-port wireless VoIP gateway
- Wireless mesh network node
- RG + combo 802.11 a/b/g/n access point
- Multimedia gateway
- Digital audio access point
- Network storage element
- Multi-port broadband gateway
- Multi-port firewall and VPN appliances
- Combination wireless and wireline gateway
- Fiber-to-the-home managed CPE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | PBGA-289 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | PBGA-289 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTAUR KS8695P, Multi-Port PCI Gateway Solution, delivers a new level of networking integration, performance, and overall BOM cost savings, enabling original equipment manufacturers (OEMs) to provide customers with feature-rich, low-cost solutions for the residential gateway and small office environment.
- Integration of a PCI arbiter supporting three external masters.
- Allows incorporation of a variety of productivity enhancing system interfaces, including the expanding 802.11 a/g/b wireless LAN.
- High-performance ARM CPU (ARM9) with 8KB I-cache, 8KB D-cache, and a memory management unit (MMU) for Linux and WinCE support.
- XceleRouter technology to accelerate packet processing.
- Proven wire-speed switching technology that includes 802.1Q tag-based VLAN and quality of service (QoS) support.
- Five patented mixed-signal, low-powered Fast Ethernet transceivers with corresponding media access control (MAC) units.
- Advanced memory interface with programmable 8/16/32-bit data and 22-bit address bus with up to 64MB of total memory space for Flash, ROM, SRAM, SDRAM, and external peripherals.
Features
AI Translation
- ARM9 High-Performance CPU Core
- ARM9 core at 166MHz
- 8KB I-cache and 8KB D-cache
- Memory management unit (MMU) for Linux and WinCE
- 32-bit ARM and 16-bit thumb instruction sets for smaller memory footprints
- 33MHz 32-Bit PCI Interface
- Version PCI 2.1
- Supports bus mastership or guest-mode
- Supports normal and memory-mapped I/O
- Support for miniPCI and cardbus peripherals
- Integrated Ethernet Transceivers and Switch Engine
- Five 10/100 Ethernet transceivers and five MACs (1P for WAN interface, 4P for LAN switching)
- 100BASE-FX mode option on the WAN port and one LAN port
- Automatic MDI/MDI-X crossover on all ports
- Wire-speed, non-blocking switch
- 802.1Q tag-based VLAN (16 VLANs, full range VID)
- Port-based VLAN
- QoS/CoS packet prioritization support: per port, 802.1p, and DiffServ-based
- 64KB on-chip frame buffer SRAM
- VLAN ID and 802.1P tag/untag option per port
- 802.1D Spanning Tree Protocol support
- Programmable rate-limiting per port: 0Mbps to 100Mbps, ingress and egress, rate options for high and low priority
- Extensive MIB counter management support
- IGMP snooping for multicast packet filtering
- Dedicated 1K entry look-up engine
- Port mirroring/monitoring/sniffing
- Broadcast and multicast storm protection with % control global and per port basis
- Full- and half-duplex flow control
- XceleRouter Technology
- TCP/UDP/IP packet header checksum generation to offload CPU tasks
- IPv4 packet filtering on checksum errors
- Automatic error packet discard
- DMA engine with burst-mode support for efficient WAN/LAN data transfers
- FIFOs for back-to-back packet transfers
- Memory and External I/O Interfaces
- 8/16/32-bit wide shared data path for Flash, ROM, SRAM, SDRAM, and external I/O
- Total memory space up to 64MB
- Intel/AMD-type Flash support
- Peripheral Support
- 8/16/32-bit external I/O interface supporting PCMCIA or generic CPU/DSP host I/F
- Sixteen general purpose input/output (GPIO)
- Two 32-bit timer counters (one watchdog)
- Interrupt controller
- System Design
- Up to 166MHz CPU and 125MHz bus speed
- 289 PBGA package (19mm x 19mm) saving board real estate
- Two power supplies: 1.8V core and Ethernet RX supply, 3.3V I/O and Ethernet TX supply
- Built-in LED controls
- Debugging
- ARM9 JTAG debug interface
- UART for console port or modem back-up
- Power Management
- CPU and system clock speed step-down options
- Low-power Ethernet transceivers
- Per port power-down and Ethernet transmit disable
- Reference Hardware and Software Evaluation Kit
- Hardware evaluation board (passes class B EMI)
- Board support package including firmware source codes, Linux kernel, and software stacks
- Complete hardware and software reference designs available
Applications
AI Translation
- Multi-port wireless VoIP gateway
- Wireless mesh network node
- RG + combo 802.11 a/b/g/n access point
- Multimedia gateway
- Digital audio access point
- Network storage element
- Multi-port broadband gateway
- Multi-port firewall and VPN appliances
- Combination wireless and wireline gateway
- Fiber-to-the-home managed CPE
C638585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

