LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 353LB5A320T

Manufacturer
MPN
353LB5A320T
LCSC Part #
C6385531
Packaging
SMD5032-6P
Customer #
Key Attributes
32MHz SMD5032-6P Oscillators RoHS
DatasheetCTS 353LB5A320T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-6P
Current - Supply25mA
Operating Temperature-10℃~+60℃
Frequency Stability±25ppm
Output TypeHCMOS
Frequency32MHz
Voltage - Supply3.3V

Features

AI Translation
  • Standard 5.0mm x 3.2mm 6-pin surface mount package
  • HCMOS output
  • Low jitter performance
  • Fundamental crystal design
  • Frequency range 1 - 80 MHz
  • Supply voltage +2.5Vdc, +3.3Vdc, or +5.0Vdc
  • Operating temperature -40°C to +85°C
  • Output enable standard
  • Standard tape and reel packaging, compliant with EIA-418
  • RoHS/Pb-free compliant [6/6]

Applications

AI Translation
  • Broadband Access
  • Ethernet/Gigabit Ethernet
  • SONET/SDH
  • xDSL
  • Digital Video