LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 3503G2B301RFTDF

Manufacturer
MPN
3503G2B301RFTDF
LCSC Part #
C6385225
Packaging
1206
Customer #
Key Attributes
RES 301Ω ±1% 2W 1206
DatasheetTE Connectivity 3503G2B301RFTDF
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Resistance301Ω
Power(Watts)2W
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃