BOURNS 3224J-1-503G
| Manufacturer | |
| MPN | 3224J-1-503G |
| LCSC Part # | C6383972 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50kΩ 250mW |
| Datasheet | BOURNS 3224J-1-503G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount 4mm square/multi-turn cermet/industrial grade/sealed
- Halogen-free**, date code 114
- Sealed design, withstands board wash processes
- Pick-and-place centering design; flush-adjust 4mm footprint compliant with EIA/EIAJ/IPC/VECI SMD standard trimmer potentiometer footprint
- Low contact resistance variation - 1%
- RoHS compliant* - See processing information for RoHS compliant surface mount trimmers
- Top and side adjust styles available
- J-hook and gull-wing terminations
- Cover tape peel strength compliant with EIA specification 481
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1602 | $ 4.16 |
| 200+ | $ 1.6603 | $ 332.06 |
| 500+ | $ 1.6048 | $ 802.40 |
| 1,500+ | $ 1.5778 | $ 2366.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount 4mm square/multi-turn cermet/industrial grade/sealed
- Halogen-free**, date code 114
- Sealed design, withstands board wash processes
- Pick-and-place centering design; flush-adjust 4mm footprint compliant with EIA/EIAJ/IPC/VECI SMD standard trimmer potentiometer footprint
- Low contact resistance variation - 1%
- RoHS compliant* - See processing information for RoHS compliant surface mount trimmers
- Top and side adjust styles available
- J-hook and gull-wing terminations
- Cover tape peel strength compliant with EIA specification 481
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

