LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 116-87-636-41-011101 product image
Images for reference only

Preci-Dip 116-87-636-41-011101

Manufacturer
MPN
116-87-636-41-011101
LCSC Part #
C6383696
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 36P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
DatasheetPreci-Dip 116-87-636-41-011101
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8321$ 11.83
198+$ 4.7211$ 934.78
495+$ 4.5646$ 2259.48
1,001+$ 4.4855$ 4489.99
Standard Packaging11/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerPreci-Dip
PackagingThrough Hole
Pitch2.54mm
Number of Positions36P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.