Knowles 1210Y0500104MET
| Manufacturer | |
| MPN | 1210Y0500104MET |
| LCSC Part # | C6383540 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y0500104MET |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7868 | $ 1.79 |
| 200+ | $ 0.7139 | $ 142.78 |
| 500+ | $ 0.6896 | $ 344.80 |
| 1,000+ | $ 0.6775 | $ 677.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMDF101W104M1GV001E | Johanson Dielectrics | 1210 | 0 | $ 0.5607 | ||
| C1210C104M5RACTU | KEMET | 1210 | 0 | $ 0.1175 | ||
| C1210C104M5RAC7800 | KEMET | 1210 | 0 | $ 0.1476 | ||
| 1210Y0500104MXT | Knowles | 1210 | 0 | $ 0.2764 | ||
| 1210J0500104MXT | Knowles | 1210 | 0 | $ 0.2305 | ||
| 1210J0630104MXT | Knowles | 1210 | 0 | $ 0.2305 | ||
| 1210Y0630104MET | Knowles | 1210 | 0 | $ 0.4947 | ||
| 1210Y0630104MXT | Knowles | 1210 | 0 | $ 0.2777 | ||
| UMF325B7104MNHT | Taiyo Yuden | 1210 | 0 | $ 0.1131 | ||
| MAASU32NSB7104MTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3943 | ||
| HMF325B7104MNHT | Taiyo Yuden | 1210 | 0 | $ 0.1293 | ||
| VJ1210Y104MLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| VJ1210Y104MXAAE | VISHAY | 1210 | 0 | $ 0.1607 | ||
| VJ1210Y104MXAAT | VISHAY | 1210 | 0 | $ 0.1084 | ||
| GA1210Y104MXAAR31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y104MBAAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y104MBAAR31G | VISHAY | 1210 | 0 | $ 0.5994 | ||
| GA1210Y104MXAAT31G | VISHAY | 1210 | 0 | $ 0.5153 | ||
| VJ1210Y104MLBAJ32 | VISHAY | 1210 | 0 | $ 1.0243 | ||
| 1210B104M500CT | Walsin | 1210 | 0 | $ 0.0859 |

