LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP KSZ8841-16MVL

Manufacturer
MPN
KSZ8841-16MVL
LCSC Part #
C638286
Packaging
LQFP-128(14x14)
Customer #
Key Attributes
LQFP-128(14x14) Controllers RoHS
DatasheetMICROCHIP KSZ8841-16MVL
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingLQFP-128(14x14)
FeaturesIntegrated DMA engine;Low-Power Consumption
Voltage - Supply3.1V~3.5V

Introduction

AI Translation

The KSZ8841-PMQL is a single-port Fast Ethernet MAC chip with a 32-bit/33MHz PCI processor interface. Designed to be fully compliant with the IEEE 802.3u standard, the KSZ8841-PMQL is also available in an industrial temperature grade version of the KSZ8841-PMQL, the KSZ8841-PMQLI. Physical signal transmission and reception are enhanced through the use of analog circuitry, making the design more efficient and allowing for lower power consumption. The KSZ8841-PMQL is designed using a low-power CMOS process that features a single 3.3V power supply with 5V tolerant I/O. The KSZ8841-PMQL is a mixed signal analog/digital device offering Wake-on-LAN technology. Its extensive feature set includes management information base (MIB) counters and CPU control/data interfaces. The KSZ8841-PMQL includes a unique cable diagnostics feature called LinkMD. This feature calculates the length of the cabling plant and determines if there is an open/short condition in the cable. Accompanying software allows the cable length and cable conditions to be conveniently displayed. In addition, the KSZ8841-PMQL supports Hewlett Packard (HP) Auto-MDIX thereby eliminating the need to differentiate between straight or crossover cables in applications.

Features

AI Translation
  • Fully Compliant with the IEEE802.3u Standard
  • Supports 10/100BASE-T/TX
  • Supports IEEE 802.3x Full-Duplex Flow Control and Half-Duplex Backpressure Collision Flow Control
  • Supports Burst Data Transfers
  • 8 KB Internal Memory for RX/TX FIFO Buffers
  • Early TX/RX Functions to Minimize Latency Through the Device
  • Serial EEPROM Configuration
  • Single 25MHz Reference Clock for Both PHY and MAC
  • Fully Integrated to Comply with IEEE 802.3u Standards
  • 10BASE-T and 100BASE-TX Physical Layer Support
  • Auto-Negotiation: 10/100Mbps Full- and Half Duplex
  • Supports IEEE 802.1Q Multiple VLAN Tagging
  • On-Chip Wave Shaping: No External Filters Required
  • Adaptive Equalizer
  • Baseline Wander Correction
  • Single Power Supply (3.3V) with 5V Tolerant I/O Buffers
  • Enhanced Power Management Feature with Power-Down Feature to Ensure Low Power Dissipation During Device Idle Periods
  • Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex, and 10/100 Speed (4 LEDs)
  • Low-Power CMOS Design
  • Commercial Temperature Range: 0℃ to +70℃
  • Industrial Temperature Range: -40℃ to +85℃
  • Available in 128-Pin PQFP
  • Single Chip Ethernet Controller with IEEE 802.3u Support
  • 32-bit/33MHz PCI Bus for Different Host Processor Interfaces
  • Dynamic Buffer Memory Scheme - Essential for Applications such as Video over IP where Image Jitter is Unacceptable
  • Microchip LinkMD Cable Diagnostic Capabilities to Determine Cable Length, Diagnose Faulty Cables, and Determine Distance to Fault
  • Wake-on-LAN Functionality - Incorporates Magic Packet, Network Link State, and Wake-Up Frame Technology
  • HP Auto MDI-X Crossover with Disable/Enable Option
  • Enhanced Power Management Feature with Power-Down Feature

Applications

AI Translation
  • Video Distribution Systems
  • High-End Cable, Satellite, and IP Set-Top Boxes
  • Video over IP
  • Voice over IP (VoIP) and Analog Telephone Adapters (ATA)