LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SC4102U3T106 product image
Images for reference only

ROHM 2SC4102U3T106

Manufacturer
MPN
2SC4102U3T106
LCSC Part #
C6380537
Packaging
SC-70(SOT-323)
Customer #
Key Attributes
120V 180 50mA NPN SC-70(SOT-323) Single Bipolar Transistors RoHS
DatasheetROHM 2SC4102U3T106
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1154$ 0.12
200+$ 0.0461$ 9.22
500+$ 0.0445$ 22.25
1,000+$ 0.0438$ 43.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingSC-70(SOT-323)
Current - Collector Cutoff500nA
Transition frequency(fT)140MHz
Collector - Emitter Voltage VCEO120V
DC Current Gain180
Current - Collector(Ic)50mA
Pd - Power Dissipation200mW
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • High breakdown voltage. (BVCEO = 120V)
  • Complements the 2SARA41C/2SA1579U3.

Applications

AI Translation
  • HIGH-VOLTAGE AMPLIFIER