ROHM 2SAR502U3T106
| Manufacturer | |
| MPN | 2SAR502U3T106 |
| LCSC Part # | C6380473 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | 30V 200 500mA 1 PNP PNP SC-70(SOT-323) Single Bipolar Transistors RoHS |
| Datasheet | ROHM 2SAR502U3T106 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 520MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 520MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose
- Complementary NPN type: 2SCR502E3(EMT3) / 2SCR502U3(UMT3)
- High collector current
- Low collector-emitter saturation voltage VCE(sat)
Applications
AI Translation
- Low-frequency amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.086 | $ 0.43 |
| 50+ | $ 0.0839 | $ 4.20 |
| 150+ | $ 0.0824 | $ 12.36 |
| 500+ | $ 0.0809 | $ 40.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 520MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 200nA | |
| Transition frequency(fT) | 520MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose
- Complementary NPN type: 2SCR502E3(EMT3) / 2SCR502U3(UMT3)
- High collector current
- Low collector-emitter saturation voltage VCE(sat)
Applications
AI Translation
- Low-frequency amplifier
C6380473 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SAR502UBTL | ROHM | SC-70(SOT-323) | 2,990 | $ 0.021 | ||
| BC807-25W | YANGJIE | SOT-323 | 2,920 | $ 0.0324 | ||
| BC807-40W,115 | Nexperia | SOT-323 | 2,175 | $ 0.0808 | ||
| BC807-40W | YANGJIE | SOT-323 | 1,720 | $ 0.0345 | ||
| LBC807-40WT1G | LRC | SC-70 | 1,560 | $ 0.0422 | ||
| 2SAR502U3HZGT106 | ROHM | SOT-323-3 | 0 | $ 0.0738 | ||
| 2SA1588-GR,LF | TOSHIBA | SC-70 | 0 | $ 0.0697 | ||
| BC807-40W-7 | DIODES | SOT-323-3 | 0 | $ 0.0877 | ||
| BC807-25W,135 | Nexperia | SOT-323-3 | 0 | $ 0.0759 | ||
| BC807-25W RFG | Taiwan Semiconductor | SOT-323 | 0 | $ 0.0447 |

