Recom Power REC5-4812DRWZ/H2/C/M/SMD-R
| Manufacturer | |
| MPN | REC5-4812DRWZ/H2/C/M/SMD-R |
| LCSC Part # | C6380284 |
| Packaging | SMD-18P,32x19.9mm |
| Customer # | |
| Key Attributes | 12V 18V~72V SMD-18P,32x19.9mm DC DC Converters RoHS |
| Datasheet | Recom Power REC5-4812DRWZ/H2/C/M/SMD-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 2 | |
| Iout | 210mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage Protection | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 2 | |
| Iout | 210mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage Protection | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Introduction
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s or 6kVDC/1s options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case as well as DIP24-SMD case. For all the above variants, 2 industry-standard pinouts are available. B pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 1 40% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- Regulated Converters
- 1.6kVDC, 2kVDC, 4kVDC or 6kVDC isolation
- Industry standard 5W DIP24 or SMD package
- Feedback regulated output
- Continuous short circuit protection
- Wide 2:1 or 4:1 input
- 3 case styles
- CTRL pin option (A pinning only)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 2 | |
| Iout | 210mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage Protection | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 2 | |
| Iout | 210mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage Protection | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Introduction
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s or 6kVDC/1s options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case as well as DIP24-SMD case. For all the above variants, 2 industry-standard pinouts are available. B pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 1 40% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- Regulated Converters
- 1.6kVDC, 2kVDC, 4kVDC or 6kVDC isolation
- Industry standard 5W DIP24 or SMD package
- Feedback regulated output
- Continuous short circuit protection
- Wide 2:1 or 4:1 input
- 3 case styles
- CTRL pin option (A pinning only)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

