LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N7373 product image
Images for reference only

MICROCHIP 2N7373

Manufacturer
MPN
2N7373
LCSC Part #
C6379868
Packaging
TO-254AA
Customer #
Key Attributes
80V 70 5A NPN TO-254AA Single Bipolar Transistors
DatasheetMICROCHIP 2N7373
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 745.3867$ 745.39
200+$ 297.4151$ 59483.02
500+$ 287.4765$ 143738.25
1,000+$ 282.5662$ 282566.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-254AA
Current - Collector Cutoff50uA
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO80V
DC Current Gain70
Pd - Power Dissipation4W
Current - Collector(Ic)5A
typeNPN
Vce Saturation(VCE(sat))1.5V

Features

AI Translation
  • Compliant with MIL-PRF-19500/613
  • Available radiation levels: JANSM - 3K Rads (Si), JANSD - 10K Rads (Si), JANSP - 30K Rads (Si), JANSL - 50K Rads (Si), JANSR - 100K Rads (Si), JANSF - 300K Rads (Si)
  • Linear derating at 22.8 mW/°C for TA > 25°C
  • Linear derating at 331 mW/°C for TC > 25°C
  • Pulse test: pulse width = 300μs, duty cycle ≤ 2.0%