Recom Power REC3.5-4812SRW/R10/A/CTRL/X1
| Manufacturer | |
| MPN | REC3.5-4812SRW/R10/A/CTRL/X1 |
| LCSC Part # | C6379667 |
| Packaging | DIP,32x20.3mm |
| Customer # | |
| Key Attributes | 12V 36V~75V DIP,32x20.3mm DC DC Converters RoHS |
| Datasheet | Recom Power REC3.5-4812SRW/R10/A/CTRL/X1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 290mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 84% | |
| Output Power | 3.5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 290mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 84% | |
| Output Power | 3.5W |
Introduction
The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts Φ(=Ω¹¹/A") or "/C". Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (=¹¹/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- 8kVDC & 10kVDC Reinforced Isolation
- Industry Standard DIP24 Package
- 3.5W Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1
- Medical Approved
- EN, CSA and CB Certificates
- 2 Pinout Options
- Control Pin Option
- Efficiency to 86%
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 290mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 84% | |
| Output Power | 3.5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 290mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 84% | |
| Output Power | 3.5W |
Introduction
The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts Φ(=Ω¹¹/A") or "/C". Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (=¹¹/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- 8kVDC & 10kVDC Reinforced Isolation
- Industry Standard DIP24 Package
- 3.5W Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1
- Medical Approved
- EN, CSA and CB Certificates
- 2 Pinout Options
- Control Pin Option
- Efficiency to 86%
C6379667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

