MICROCHIP PIC16F19156-I/MV
| Manufacturer | |
| MPN | PIC16F19156-I/MV |
| LCSC Part # | C637929 |
| Packaging | UQFN-28-EP(4x4) |
| Customer # | |
| Key Attributes | Full-Featured Microcontrollers |
| Datasheet | MICROCHIP PIC16F19156-I/MV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6342 | $ 2.63 |
| 10+ | $ 2.5713 | $ 25.71 |
| 30+ | $ 2.5293 | $ 75.88 |
| 100+ | $ 2.4874 | $ 248.74 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C637929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16LF19156T-I/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 1.951 | ||
| PIC16LF19156-I/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 1.9386 | ||
| PIC16LF19156-E/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 2.1316 | ||
| PIC16F1718T-I/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 1.8692 | ||
| PIC16LF1718T-I/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 1.8692 | ||
| PIC16LF1718-E/MV | MICROCHIP | UQFN-28-EP(4x4) | 0 | $ 2.0266 | ||
| PIC18F26K20T-I/ML | MICROCHIP | QFN-28-EP(4x4) | 0 | $ 2.1656 |



