MICROCHIP PIC16F1783-I/MV
| Manufacturer | |
| MPN | PIC16F1783-I/MV |
| LCSC Part # | C637870 |
| Packaging | UQFN-28-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz UQFN-28-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F1783-I/MV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Standby Current (PIC16LF1782/1783): - 50 nA @ 1.8V, typical
- Watchdog Timer Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
- Timer1 (32.768 kHz Real-Time Clock) Oscillator Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
- Operating Current (PIC16LF1782/1783): - 4 μA @ 32 kHz, 1.8V, typical; - 150 μA @ 1 MHz, 1.8V, typical
- Up to 4 KW Flash Program Memory: - Self-programmable under software control - Programmable code protection - Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 512 Bytes of RAM
- Two Programmable Switch Mode Controller (PSMC) modules: - Digital and/or analog feedback control of PWM frequency and pulse begin/end times - 16-bit Period, Duty Cycle and Phase - 16 ns clock resolution - Supports single PWM, complimentary, pushpull and three-phase modes of operation - Dead-band control with 8-bit counter - Auto-shutdown and restart - Leading and falling edge blanking - Burst mode
- Analog-to-Digital Converter (ADC): - Fully differential 12-bit converter - 100 ksps conversion rate - 11 single-ended channels - 5 differential channels - Positive and negative reference selection
- 8-bit Digital-to-Analog Converter (DAC): - Output available externally - Positive and negative reference selection - Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Three High-Speed Comparators: - 30 ns response time - Rail-to-rail inputs - Software selectable hysteresis - Internal connection to op amps, FVR and DAC
- Two Operational Amplifiers: - Rail-to-rail inputs/outputs - High/Low selectable Gain Bandwidth Product - Internal connection to DAC and FVR
- Fixed Voltage Reference (FVR): - 1.024V, 2.048V and 4.096V output levels - Internal connection to ADC, Comparators and DAC
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture/Compare/PWM modules (CCP): - 16-bit Capture, maximum resolution 12.5 ns - 16-bit Compare, max resolution 31.25 ns - 10-bit PWM, max frequency 32 kHz
- Master Synchronous Serial Port (SSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on start
- Operate up to 32 MHz from Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 32.768 kHz Timer1 Oscillator: - available as system clock - Low power RTC
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4x PLL - 3 external clock modes up to 32 MHz
- 4x Phase-Locked Loop (PLL)
- Fail-Safe Clock Monitor: - Detect and recover from external oscillator failure
- Two-Speed Start-up: - Minimize latency between code execution and external oscillator start-up
- Up to 24 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups - Individual input level selection - Slew rate control on selected output pins - Open drain outputs on selected output pins
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1782/1783) - 2.3V to 5.5V (PIC16F1782/1783)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-28-EP(4x4) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Standby Current (PIC16LF1782/1783): - 50 nA @ 1.8V, typical
- Watchdog Timer Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
- Timer1 (32.768 kHz Real-Time Clock) Oscillator Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
- Operating Current (PIC16LF1782/1783): - 4 μA @ 32 kHz, 1.8V, typical; - 150 μA @ 1 MHz, 1.8V, typical
- Up to 4 KW Flash Program Memory: - Self-programmable under software control - Programmable code protection - Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 512 Bytes of RAM
- Two Programmable Switch Mode Controller (PSMC) modules: - Digital and/or analog feedback control of PWM frequency and pulse begin/end times - 16-bit Period, Duty Cycle and Phase - 16 ns clock resolution - Supports single PWM, complimentary, pushpull and three-phase modes of operation - Dead-band control with 8-bit counter - Auto-shutdown and restart - Leading and falling edge blanking - Burst mode
- Analog-to-Digital Converter (ADC): - Fully differential 12-bit converter - 100 ksps conversion rate - 11 single-ended channels - 5 differential channels - Positive and negative reference selection
- 8-bit Digital-to-Analog Converter (DAC): - Output available externally - Positive and negative reference selection - Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Three High-Speed Comparators: - 30 ns response time - Rail-to-rail inputs - Software selectable hysteresis - Internal connection to op amps, FVR and DAC
- Two Operational Amplifiers: - Rail-to-rail inputs/outputs - High/Low selectable Gain Bandwidth Product - Internal connection to DAC and FVR
- Fixed Voltage Reference (FVR): - 1.024V, 2.048V and 4.096V output levels - Internal connection to ADC, Comparators and DAC
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture/Compare/PWM modules (CCP): - 16-bit Capture, maximum resolution 12.5 ns - 16-bit Compare, max resolution 31.25 ns - 10-bit PWM, max frequency 32 kHz
- Master Synchronous Serial Port (SSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on start
- Operate up to 32 MHz from Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 32.768 kHz Timer1 Oscillator: - available as system clock - Low power RTC
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4x PLL - 3 external clock modes up to 32 MHz
- 4x Phase-Locked Loop (PLL)
- Fail-Safe Clock Monitor: - Detect and recover from external oscillator failure
- Two-Speed Start-up: - Minimize latency between code execution and external oscillator start-up
- Up to 24 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups - Individual input level selection - Slew rate control on selected output pins - Open drain outputs on selected output pins
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1782/1783) - 2.3V to 5.5V (PIC16F1782/1783)
C637870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

