LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-1336RL product image
Images for reference only

YAGEO RC0603FR-1336RL

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-1336RL
LCSC Part #
C6378432
Packaging
0603
Customer #
Key Attributes
RES 36Ω ±1% 100mW 0603
DatasheetYAGEO RC0603FR-1336RL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0075$ 0.01
200+$ 0.003$ 0.60
500+$ 0.0029$ 1.45
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance36Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0603FR-0736RLYAGEO06035,000$ 0.0056
RC0603FR-0736RLYAGEO06030$ 0.0029
AF0603FR-0736RLYAGEO06030$ 0.0041
RC0603FR-1036RLYAGEO06030$ 0.0085
RC0603FR-0736RPYAGEO06030$ 0.0172
RE0603FRE0736RLYAGEO06030$ 0.0166
RC0603DR-0736RLYAGEO06030$ 0.0039
AA0603FR-0736RLYAGEO06030$ 0.01
RE0603DRE0736RLYAGEO06030$ 0.0128
RT0603FRE0736RLYAGEO06030$ 0.003