LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-1364K9L product image
Images for reference only

YAGEO RC0402FR-1364K9L

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-1364K9L
LCSC Part #
C6378092
Packaging
0402
Customer #
Key Attributes
RES 64.9kΩ ±1% 63mW 0402
DatasheetYAGEO RC0402FR-1364K9L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0013$ 0.01
200+$ 0.0005$ 0.10
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance64.9kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-0764K9LYAGEO040212,500$ 0.0022
AF0402FR-0764K9LYAGEO04020$ 0.0201
RC0402FR-0764K9PYAGEO04020$ 0.0023
AC0402FR-7W64K9LYAGEO04020$ 0.0104
AC0402FR-0764K9LYAGEO04020$ 0.0025
RC0402DR-0764K9LYAGEO04020$ 0.0079
RC0402FR-7W64K9LYAGEO04020$ 0.0097
AA0402FR-0764K9LYAGEO04020$ 0.0048
AC0402DRE0764K9LYAGEO04020$ 0.065
RT0402FRE0764K9LYAGEO04020$ 0.0088