YAGEO RC0402FR-131K15L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402FR-131K15L |
| LCSC Part # | C6378063 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.15kΩ ±1% 63mW 0402 |
| Datasheet | YAGEO RC0402FR-131K15L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 1.15kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0051 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 1,000+ | $ 0.0019 | $ 1.90 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 1.15kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-071K15L | YAGEO | 0402 | 7,800 | $ 0.0026 | ||
| RC0402FR-071K15L | YAGEO | 0402 | 6,600 | $ 0.0014 | ||
| AF0402FR-071K15L | YAGEO | 0402 | 0 | $ 0.0217 | ||
| RC0402FR-071K15P | YAGEO | 0402 | 0 | $ 0.0123 | ||
| RC0402DR-071K15L | YAGEO | 0402 | 0 | $ 0.0079 | ||
| AA0402FR-071K15L | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RT0402FRE071K15L | YAGEO | 0402 | 0 | $ 0.0032 | ||
| RT0402FRD071K15L | YAGEO | 0402 | 0 | $ 0.0141 | ||
| RT0402DRE071K15L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| AT0402DRE071K15L | YAGEO | 0402 | 0 | $ 0.0354 |

