LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 1/2AA12-N4-H product image
Images for reference only

Advanced Energy 1/2AA12-N4-H

Manufacturer
MPN
1/2AA12-N4-H
LCSC Part #
C6377879
Packaging
DIP,75.4x38.1mm
Customer #
Key Attributes
500V 11V~16V DIP,75.4x38.1mm DC DC Converters RoHS
DatasheetAdvanced Energy 1/2AA12-N4-H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 600.7871$ 600.79
200+$ 564.2583$ 112851.66
500+$ 545.4027$ 272701.35
1,000+$ 536.086$ 536086.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,75.4x38.1mm
Number of Outputs1
Iout8mA
Output Voltage500V
FeaturesShort Circuit Protection;Programmable output voltage
Voltage - Supply11V~16V

Introduction

AI Translation

The UltraVolt AA series consists of high voltage, miniature PCB-mount, regulated DC-DC converters. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Features

AI Translation
  • 22% smaller than standard A series
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Indefinite output short circuit protection
  • Output current and voltage monitors
  • Fixed-frequency, low-stored-energy design
  • UL/cUL recognized component; CE mark (LVD and RoHS)

Applications

AI Translation
  • Bias supplies
  • Detectors
  • Piezos
  • Amplifiers
  • Photomultiplier tubes (PMT)