MICROCHIP SY100EPT22VZG
| Manufacturer | |
| MPN | SY100EPT22VZG |
| LCSC Part # | C637620 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 2 SOIC-8 Translators, Level Shifters RoHS |
| Datasheet | MICROCHIP SY100EPT22VZG |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V;-;4.2V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.8V;-;4.2V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The SY100EPT22V is a dual TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/ LVPECL or TTL/CMOS/PECL systems. The device only requires a single positive supply of 3.3V or 5V - no negative supply is required. The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance, and low power are at a premium.
Features
- 3.3V and 5V power supply option
- 300ps typical propagation delay
- Differential LVPECL outputs
- Icc Max 25mA
- PNP LVTTL inputs for minimal loading
- Flow-through pinouts
- Q outputs will default HIGH with inputs open
- Max. frequency range 800MHz
- Available in 8-pin MSOP and SOIC package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V;-;4.2V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.8V;-;4.2V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The SY100EPT22V is a dual TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/ LVPECL or TTL/CMOS/PECL systems. The device only requires a single positive supply of 3.3V or 5V - no negative supply is required. The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance, and low power are at a premium.
Features
- 3.3V and 5V power supply option
- 300ps typical propagation delay
- Differential LVPECL outputs
- Icc Max 25mA
- PNP LVTTL inputs for minimal loading
- Flow-through pinouts
- Q outputs will default HIGH with inputs open
- Max. frequency range 800MHz
- Available in 8-pin MSOP and SOIC package
C637620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

