MICROCHIP SY100EL32VZG
| Manufacturer | |
| MPN | SY100EL32VZG |
| LCSC Part # | C637609 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 3GHz SOIC-8 Counters, Dividers RoHS |
| Datasheet | MICROCHIP SY100EL32VZG |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | - | |
| Voltage - Supply | 3.3V~5V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | - | |
| Voltage - Supply | 3.3V~5V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | - | |
| Voltage - Supply | 3.3V~5V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | - | |
| Voltage - Supply | 3.3V~5V | |
| Direction | - | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

