LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0387801702

Manufacturer
MPN
0387801702
LCSC Part #
C6375538
Packaging
-
Customer #
Key Attributes
20A 300V Black 2 9.53mm 2 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Rows2
Pitch9.53mm
Number of PINs Per Row2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.