ROHM R6535ENZC17
| Manufacturer | |
| MPN | R6535ENZC17 |
| LCSC Part # | C6373642 |
| Packaging | TO-3PF |
| Customer # | |
| Key Attributes | 650V 35A 102W 115mΩ@10V 1 N-channel TO-3PF Single FETs, MOSFETs RoHS |
| Datasheet | ROHM R6535ENZC17 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 2.6nF | |
| Pd - Power Dissipation | 102W | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 2.6nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 102W | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 2.6nF | |
| Pd - Power Dissipation | 102W | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 2.6nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 102W | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switch
C6373642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

