YAGEO RC0201FR-13866RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0201FR-13866RL |
| LCSC Part # | C6373635 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 866Ω ±1% 50mW 0201 |
| Datasheet | YAGEO RC0201FR-13866RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 866Ω | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 866Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0111 | $ 0.01 |
| 200+ | $ 0.0045 | $ 0.90 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 866Ω | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 866Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201FR-07866RL | YAGEO | 0201 | 900 | $ 0.0016 | ||
| RC0201FR-07866RP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| AC0201FR-07866RL | YAGEO | 0201 | 0 | $ 0.0059 | ||
| RC0201DR-07866RL | YAGEO | 0201 | 0 | $ 0.0159 | ||
| AA0201FR-07866RL | YAGEO | 0201 | 0 | $ 0.0436 | ||
| RT0201FRE07866RL | YAGEO | 0201 | 0 | $ 0.0442 |

