MICROCHIP PIC17C43-33I/PQ
| Manufacturer | |
| MPN | PIC17C43-33I/PQ |
| LCSC Part # | C637350 |
| Packaging | MQFP-44(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 33MHz MQFP-44(10x10) Microcontrollers |
| Datasheet | MICROCHIP PIC17C43-33I/PQ |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
Introduction
The PIC17C4X devices are 40/44-Pin, EPROM/ROM-based members of the versatile PIC17CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 55 instructions (reduced instruction set) are available in the PIC17C42 and 58 instructions in all the other devices. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications all devices, except the PIC17C42, have a single cycle 8×8 Hardware Multiplier. PIC17CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. PIC17C4X devices have up to 454 bytes of RAM and 33 1/0 pins.
Features
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
- Operating speed: DC - 33 MHz clock input DC - 121 ns instruction cycle
- Hardware Multiplier (Not available on the PIC17C42)
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Internal/External program memory execution
- 64K×16 addressable program memory space
- 33 1/0 pins with individual direction control
- High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
- Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counter
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range (2.5V to 6.0V)
- Commercial and Industrial Temperature Range
- Low-power consumption - <5 mA@5V,4 MHz - 100 μA typical (ω4.5V,32 kHz - <1 μA typical standby current @ 5V
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.153 | $ 6.15 |
| 10+ | $ 5.2788 | $ 52.79 |
| 30+ | $ 4.7454 | $ 142.36 |
| 100+ | $ 4.2983 | $ 429.83 |
Standard Packaging96/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
Introduction
The PIC17C4X devices are 40/44-Pin, EPROM/ROM-based members of the versatile PIC17CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 55 instructions (reduced instruction set) are available in the PIC17C42 and 58 instructions in all the other devices. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications all devices, except the PIC17C42, have a single cycle 8×8 Hardware Multiplier. PIC17CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. PIC17C4X devices have up to 454 bytes of RAM and 33 1/0 pins.
Features
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
- Operating speed: DC - 33 MHz clock input DC - 121 ns instruction cycle
- Hardware Multiplier (Not available on the PIC17C42)
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Internal/External program memory execution
- 64K×16 addressable program memory space
- 33 1/0 pins with individual direction control
- High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
- Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counter
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range (2.5V to 6.0V)
- Commercial and Industrial Temperature Range
- Low-power consumption - <5 mA@5V,4 MHz - 100 μA typical (ω4.5V,32 kHz - <1 μA typical standby current @ 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC17C43-33I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 6.1283 | ||
| PIC17C43-33/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 5.6334 | ||
| PIC17C44-33/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 17.591 | ||
| PIC18C442-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 4.6166 | ||
| PIC18C452-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.1516 | ||
| PIC18F448-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 4.9415 | ||
| PIC18F448T-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.8107 | ||
| PIC18F458T-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.874 | ||
| PIC18F458-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 18.902 | ||
| PIC18F448-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 13.916 |

