Nisshinbo Micro Devices Inc. R1510S008D-E2-FE
| Manufacturer | |
| MPN | R1510S008D-E2-FE |
| LCSC Part # | C6373014 |
| Packaging | HSOP-8-E |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed HSOP-8-E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1510S008D-E2-FE |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8-E | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8-E | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Introduction
The R1510S is a voltage regulator (LDO) IC with a voltage detector (VD) featuring 300 mA output current that is developed with CMOS process technology. Each IC is equipped with a voltage detector and a regulator that can provide the maximum 36V of operating voltage. This device has ECO function, which achieves low-power consumption and high-speed transient response by switching the IC to low-power consumption mode at light load condition and switching to high-speed mode at heavy load condition. The switching point is internally fixed inside the IC. The IC switches from low-power consumption mode to highspeed mode when IOU = 12 mA (Typ.), and switch from high-speed mode to low-power consumption mode when IOU = 3 mA (Typ.). Each IC is composed of a reference voltage unit, an error amplifier, a resistor network for setting output voltage, an output current limit circuit for preventing overcurrent destruction, and a thermal shutdown circuit. The output voltage and the detector threshold are internally fixed inside the IC. The output voltage accuracy is ±1.6% and the detector threshold accuracy is ±1.7%. The output voltage type is Nch open drain. The versions for the IC are selectable from A version (CE, VIN Detector), B version (SENSE Detector), C version (Release Delay Circuit, VIN Detector), and D version (Release Delay Circuit, VOUT Detector).
Features
- Input Voltage Range (Maximum Rating): Max. 36.0V (50V)
- Operating Temperature Range: -40°C to 105°C
- Supply Current: Typ. 110 μA (High Speed Mode, VIN = 14V)
- Supply Current: Typ. 12.5 μA (Low-power Consumption Mode, VIN = 14V)
- Supply Current (Standby Mode): Typ. 10 μA (CE = 0V, A Version)
- Output Voltage Range: 2.5V to 12.0V (0.1V step)
- Dropout Voltage: Typ. 1.0V (IOUT = 300 mA, VOUT = 5V)
- Output Voltage Accuracy: ±1.6% (Ta = 25°C)
- Temperature Characteristics: Typ. ±150 ppm/°C (Output Voltage)
- Detector Threshold: 2.3V to 12.0V (0.1V steps)
- Detector Threshold Accuracy: ±1.7% (Ta = 25°C)
- Temperature Characteristics: Typ. ±100 ppm/°C (Detector Threshold)
- Output Type: Nch Open Drain
- Line Regulation: Typ. 0.01%/V
- Package: HSOP - 8E
- Built-in Short Current Limit Circuit: Typ. 50 mA
- Built-in Overcurrent Protection Circuit
- Built-in Thermal Shutdown Circuit: Shutdown Temperature: Typ. 140°C, Release Temperature: Typ. 125°C
- Ceramic Capacitor Corresponding: 6.8 μF or more
Applications
- Power source for notebook PCs, digital TVs, telephones, private LAN systems, etc.
- Power source for office equipments such as copiers, printers, facsimiles, scanners, and projectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7433 | $ 0.74 |
| 200+ | $ 0.2967 | $ 59.34 |
| 500+ | $ 0.2872 | $ 143.60 |
| 1,000+ | $ 0.2825 | $ 282.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8-E | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8-E | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Introduction
The R1510S is a voltage regulator (LDO) IC with a voltage detector (VD) featuring 300 mA output current that is developed with CMOS process technology. Each IC is equipped with a voltage detector and a regulator that can provide the maximum 36V of operating voltage. This device has ECO function, which achieves low-power consumption and high-speed transient response by switching the IC to low-power consumption mode at light load condition and switching to high-speed mode at heavy load condition. The switching point is internally fixed inside the IC. The IC switches from low-power consumption mode to highspeed mode when IOU = 12 mA (Typ.), and switch from high-speed mode to low-power consumption mode when IOU = 3 mA (Typ.). Each IC is composed of a reference voltage unit, an error amplifier, a resistor network for setting output voltage, an output current limit circuit for preventing overcurrent destruction, and a thermal shutdown circuit. The output voltage and the detector threshold are internally fixed inside the IC. The output voltage accuracy is ±1.6% and the detector threshold accuracy is ±1.7%. The output voltage type is Nch open drain. The versions for the IC are selectable from A version (CE, VIN Detector), B version (SENSE Detector), C version (Release Delay Circuit, VIN Detector), and D version (Release Delay Circuit, VOUT Detector).
Features
- Input Voltage Range (Maximum Rating): Max. 36.0V (50V)
- Operating Temperature Range: -40°C to 105°C
- Supply Current: Typ. 110 μA (High Speed Mode, VIN = 14V)
- Supply Current: Typ. 12.5 μA (Low-power Consumption Mode, VIN = 14V)
- Supply Current (Standby Mode): Typ. 10 μA (CE = 0V, A Version)
- Output Voltage Range: 2.5V to 12.0V (0.1V step)
- Dropout Voltage: Typ. 1.0V (IOUT = 300 mA, VOUT = 5V)
- Output Voltage Accuracy: ±1.6% (Ta = 25°C)
- Temperature Characteristics: Typ. ±150 ppm/°C (Output Voltage)
- Detector Threshold: 2.3V to 12.0V (0.1V steps)
- Detector Threshold Accuracy: ±1.7% (Ta = 25°C)
- Temperature Characteristics: Typ. ±100 ppm/°C (Detector Threshold)
- Output Type: Nch Open Drain
- Line Regulation: Typ. 0.01%/V
- Package: HSOP - 8E
- Built-in Short Current Limit Circuit: Typ. 50 mA
- Built-in Overcurrent Protection Circuit
- Built-in Thermal Shutdown Circuit: Shutdown Temperature: Typ. 140°C, Release Temperature: Typ. 125°C
- Ceramic Capacitor Corresponding: 6.8 μF or more
Applications
- Power source for notebook PCs, digital TVs, telephones, private LAN systems, etc.
- Power source for office equipments such as copiers, printers, facsimiles, scanners, and projectors
C6373014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R1510S005A-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8E | 0 | $ 0.7291 | ||
| R1510S006B-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8E | 0 | $ 0.7274 | ||
| R1510S005B-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8E | 0 | $ 0.7274 | ||
| R1510S006C-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8E | 0 | $ 0.7148 | ||
| R1510S008A-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7415 | ||
| R1510S001B-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8E | 0 | $ 0.7274 | ||
| R1510S008C-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7416 | ||
| R1510S001D-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7416 | ||
| R1510S008B-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7433 | ||
| R1510S001C-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7416 | ||
| R1510S006A-E2-FE | Nisshinbo Micro Devices Inc. | HSOP-8-E | 0 | $ 0.7416 |

