LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 27ESA104MMF50NF

Manufacturer
MPN
27ESA104MMF50NF
LCSC Part #
C6372829
Packaging
-
Customer #
Key Attributes
POT 100kΩ 400mW
DatasheetTE Connectivity 27ESA104MMF50NF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTE Connectivity
Packaging-
Tolerance±20%
Power(Watts)400mW
Number of Turns1
Resistance100kΩ