LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 26CUC92NF product image
Images for reference only

SIEMENS 26CUC92NF

Manufacturer
MPN
26CUC92NF
LCSC Part #
C6372563
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 26CUC92NF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7411.4946$ 7411.49
200+$ 2957.2349$ 591446.98
500+$ 2858.4148$ 1429207.40
1,000+$ 2809.5867$ 2809586.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Reversible motor starter, Size 0, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, 110V 50Hz / 120V 60Hz coil, combination type, 10A circuit breaker, NEMA 4/12 enclosure, suitable for outdoor weatherproof and dust-tight applications.