Recom Power R0.25D-1212/P
| Manufacturer | |
| MPN | R0.25D-1212/P |
| LCSC Part # | C6371823 |
| Packaging | SMD-6P,15.2x10.7mm |
| Customer # | |
| Key Attributes | 12V 10.8V~13.2V SMD-6P,15.2x10.7mm DC DC Converters RoHS |
| Datasheet | Recom Power R0.25D-1212/P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 10.4mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 250mW | |
| Conversion Efficiency | 60%~70% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 10.4mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 250mW | |
| Conversion Efficiency | 60%~70% | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
The R0.25S and R0.25D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to single, dual and independent outputs, two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.
Features
- Fully RoHS 10/10 conform
- Full power at 100°C ambient temperature
- 1kVDC or 3kVDC isolation option
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 10.4mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 250mW | |
| Conversion Efficiency | 60%~70% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 10.4mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 250mW | |
| Conversion Efficiency | 60%~70% | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
The R0.25S and R0.25D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to single, dual and independent outputs, two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.
Features
- Fully RoHS 10/10 conform
- Full power at 100°C ambient temperature
- 1kVDC or 3kVDC isolation option
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
C6371823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

