LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1SNK806732R0000 product image
Images for reference only

TE Connectivity 1SNK806732R0000

Manufacturer
MPN
1SNK806732R0000
LCSC Part #
C6370249
Packaging
-
Customer #
Key Attributes
-55℃~+110℃ Gray 8 1 Headers, Plugs and Sockets RoHS
DatasheetTE Connectivity 1SNK806732R0000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7204$ 9.72
200+$ 3.8793$ 775.86
500+$ 3.7492$ 1874.60
1,000+$ 3.6857$ 3685.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerTE Connectivity
Packaging-
Operating Temperature-55℃~+110℃
ColorGray
Number of PINs Per Row8
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.