GAPTEC Electronic 1S7BE_0515D6U
| Manufacturer | |
| MPN | 1S7BE_0515D6U |
| LCSC Part # | C6370074 |
| Packaging | SIP,19.5x7.1mm |
| Customer # | |
| Key Attributes | 15V 4.75V~5.25V SIP,19.5x7.1mm DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 1S7BE_0515D6U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1S7B_6U series meet basic insulation grid supplied circuits from earthed exposed parts and is thus vital for safety. It is specially designed for applications which require compact size, high isolation, low isolation capacitor and low leakage current power.
Features
AI Translation
- High efficiency up to 85%
- 6000VDC isolation voltage
- Protective separation insulation
- 7 PIN SIP package
- Industry standard pinout
- No external component required
- RoHS compliance
- Internal SMD construction
- Unregulated output types
- UL60950 approved
Applications
AI Translation
- Medical collection and isolation
- High voltage collection circuit
- IGBT driven circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.7884 | $ 17.79 |
| 200+ | $ 7.0983 | $ 1419.66 |
| 500+ | $ 6.8618 | $ 3430.90 |
| 1,000+ | $ 6.7443 | $ 6744.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1S7B_6U series meet basic insulation grid supplied circuits from earthed exposed parts and is thus vital for safety. It is specially designed for applications which require compact size, high isolation, low isolation capacitor and low leakage current power.
Features
AI Translation
- High efficiency up to 85%
- 6000VDC isolation voltage
- Protective separation insulation
- 7 PIN SIP package
- Industry standard pinout
- No external component required
- RoHS compliance
- Internal SMD construction
- Unregulated output types
- UL60950 approved
Applications
AI Translation
- Medical collection and isolation
- High voltage collection circuit
- IGBT driven circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

