MICROCHIP TCN75-3.3MUA
| Manufacturer | |
| MPN | TCN75-3.3MUA |
| LCSC Part # | C636978 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | I2C ±3℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | MICROCHIP TCN75-3.3MUA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 55ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 55ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6307 | $ 2.63 |
| 10+ | $ 2.5695 | $ 25.70 |
| 30+ | $ 2.5297 | $ 75.89 |
| 100+ | $ 2.4884 | $ 248.84 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 55ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 55ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C636978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



