LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC77-3.3MOA

Manufacturer
MPN
TC77-3.3MOA
LCSC Part #
C636975
Packaging
SOIC-8
Customer #
Key Attributes
Thermal Sensor with SPI Interface
DatasheetMICROCHIP TC77-3.3MOA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceSPI
Tolerance±1℃
Standby Current1uA
Temperature Conversion Time300ms
FeaturesLow-power standby
Temperature Resolution13bit

Introduction

AI Translation

The TC77 is a serially accessible digital temperature sensor particularly suited for low cost and small formfactor applications. Temperature data is converted from the internal thermal sensing element and made available at anytime as a 13-bit two’s compliment digital word. Communication with the TC77 is accomplished via a SPI and MICROWIRE compatible interface. It has a 12-bit plus sign temperature resolution of 0.0625℃ per Least Significant Bit (LSb). The TC77 offers a temperature accuracy of ±1.0 (max.) over the temperature range of +25℃ to +65℃. When operating, the TC77 consumes only 250 μA (typ.). The TC77’s Configuration register can be used to activate the low power Shutdown mode, which has a current consumption of only 0.1 μA (typ.). Small size, low cost and ease of use make the TC77 an ideal choice for implementing thermal management in a variety of systems.

Features

AI Translation
  • Digital Temperature Sensing in 5-Pin SOT-23A and 8-Pin SOIC Packages
  • Outputs Temperature as a 13-Bit Digital Word
  • SPI and MICROWIRE Compatible Interface
  • Solid State Temperature Sensing
  • ±1℃ (max.) accuracy from +25℃ to +65℃
  • ±2℃ (max.) accuracy from -40℃ to +85℃
  • ±3℃ (max.) accuracy from -55℃ to +125℃
  • 2.7V to 5.5V Operating Range
  • Low Power - 250 μA (typ.) Continuous Conversion Mode - 0.1 μA (typ.) Shutdown Mode

Applications

AI Translation
  • Thermal Protection for Hard Disk Drives and Other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Industrial Control
  • Office Equipment
  • Cellular Phones
  • Thermistor Replacement