LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 1N1355A

Manufacturer
MPN
1N1355A
LCSC Part #
C6368893
Packaging
DO-203AA(DO-4)
Customer #
Key Attributes
15V DO-203AA(DO-4) Single Zener Diodes
DatasheetMICROCHIP 1N1355A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-203AA(DO-4)
Diode Configuration-
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)-
Impedance(Zzt)2Ω
Zener Voltage(Range)-
Zener Voltage(Nom)15V
Impedance(Zzk)-