Phoenix Contact 1996155
| Manufacturer | |
| MPN | 1996155 |
| LCSC Part # | C6368762 |
| Packaging | P=7.62mm |
| Customer # | |
| Key Attributes | 8~24 1x5P 5P 7.62mm Male Plug Green 5 1 P=7.62mm Headers, Plugs and Sockets RoHS |
| Datasheet | Phoenix Contact 1996155 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Top Entry |
| Type | Description | |
|---|---|---|
| Connection Type | Spring Connection | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7314 | $ 7.73 |
| 10+ | $ 6.7008 | $ 67.01 |
| 50+ | $ 6.0725 | $ 303.63 |
| 100+ | $ 5.5448 | $ 554.48 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Top Entry |
| Type | Description | |
|---|---|---|
| Connection Type | Spring Connection | |
| Pitch | 7.62mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

