QST Products, LLC QT4C-32.768KDZF-T
| Manufacturer | |
| MPN | QT4C-32.768KDZF-T |
| LCSC Part # | C6368142 |
| Packaging | SMD4115-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD4115-2P |
| Datasheet | QST Products, LLC QT4C-32.768KDZF-T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD4115-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD4115-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 32.768 kHz
- SMD: ceramic package
- RoHS compliant and lead-free
Applications
AI Translation
- Communication equipment - Measuring instruments - Consumer products - Commercial and industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2752 | $ 1.28 |
| 200+ | $ 0.5089 | $ 101.78 |
| 500+ | $ 0.4915 | $ 245.75 |
| 1,000+ | $ 0.4836 | $ 483.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD4115-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD4115-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 32.768 kHz
- SMD: ceramic package
- RoHS compliant and lead-free
Applications
AI Translation
- Communication equipment - Measuring instruments - Consumer products - Commercial and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ABS09-32.768KHZ-1-T | ABRACON | Similar | SMD4115-2P | 14 | $ 1.6198 | ||
| 3141M-32.768DTNTLLLL | HCI | Similar | SMD4115-2P | 1,238 | $1.0075 $1.0833 | ||
| ABS09-32.768KHZ-T | ABRACON | Similar | SMD4115-2P | 0 | $ 1.527 | ||
| CM41532768DZFT | CITIZEN | Similar | SMD4115-2P | 0 | $ 0.833 | ||
| ECS-.327-12.5-49-TR | ECS | Similar | SMD4115-2P | 0 | $ 1.0277 |
5 more alternative parts.View all substitutes

