MICROCHIP MCP25055-I/P
| Manufacturer | |
| MPN | MCP25055-I/P |
| LCSC Part # | C636796 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | PDIP-14 I/O Expanders RoHS |
| Datasheet | MICROCHIP MCP25055-I/P |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-14 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MCP2502X/5X devices operate as I/O expanders for a Controller Area Network (CAN) system, supporting CAN v2.0B active, with bus rates up to 1 Mb/s. The MCP2502X/5X allows a simple CAN node to be implemented without the need for a microcontroller.
Features
AI Translation
- Implements CAN V2.0B - Programmable bit rate up to 1 Mb/s
- One programmable mask
- Two programmable filters
- Three auto-transmit buffers
- Two message reception buffers
- Does not require synchronization or configuration messages
- Non-volatile memory for user configuration
- User configuration automatically loaded on Power-up
- Eight general-purpose I/O lines individually selectable as inputs or outputs
- Individually selectable transmit-on-pinchange for each input
- Four 10-bit, analog input channels with programmable conversion clock and VREF sources (MCP2505X devices only)
- Message scheduling capability
- Two 10-bit PWM outputs with independently programmable frequencies
- Device configuration can be modified via CAN bus messages
- In-Circuit Serial Programming (ICSP) of default Configuration memory
- Optional 1-wire CAN bus operation
- Low-power CMOS technology
- Operates from 2.7V to 5.5V
- 10 mA active current, typical
- 30 μA standby current (CAN Sleep mode)
- Available temperature ranges: Industrial (I): -40°C to +85°C; Extended (E): -40°C to +125°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-14 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MCP2502X/5X devices operate as I/O expanders for a Controller Area Network (CAN) system, supporting CAN v2.0B active, with bus rates up to 1 Mb/s. The MCP2502X/5X allows a simple CAN node to be implemented without the need for a microcontroller.
Features
AI Translation
- Implements CAN V2.0B - Programmable bit rate up to 1 Mb/s
- One programmable mask
- Two programmable filters
- Three auto-transmit buffers
- Two message reception buffers
- Does not require synchronization or configuration messages
- Non-volatile memory for user configuration
- User configuration automatically loaded on Power-up
- Eight general-purpose I/O lines individually selectable as inputs or outputs
- Individually selectable transmit-on-pinchange for each input
- Four 10-bit, analog input channels with programmable conversion clock and VREF sources (MCP2505X devices only)
- Message scheduling capability
- Two 10-bit PWM outputs with independently programmable frequencies
- Device configuration can be modified via CAN bus messages
- In-Circuit Serial Programming (ICSP) of default Configuration memory
- Optional 1-wire CAN bus operation
- Low-power CMOS technology
- Operates from 2.7V to 5.5V
- 10 mA active current, typical
- 30 μA standby current (CAN Sleep mode)
- Available temperature ranges: Industrial (I): -40°C to +85°C; Extended (E): -40°C to +125°C
C636796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

