LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC24F32KA301-I/SO

Manufacturer
MPN
PIC24F32KA301-I/SO
LCSC Part #
C636748
Packaging
SOIC-20-300mil
Customer #
Key Attributes
PIC 16 Bit 32MHz SOIC-20-300mil Microcontrollers RoHS
DatasheetMICROCHIP PIC24F32KA301-I/SO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
Number of I/O18
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM512Byte
Program Storage Size32KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Run – CPU, Flash, SRAM and Peripherals On
  • Doze – CPU Clock Runs Slower than Peripherals
  • Idle – CPU Off, Flash, SRAM and Peripherals On
  • Sleep – CPU, Flash and Peripherals Off, and SRAM On
  • Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off; Multiple Autonomous Wake-up Sources
  • Low-Power Consumption: Run mode currents down to 8 μA, typical; Idle mode currents down to 2.2 μA, typical; Deep Sleep mode currents down to 20 nA, typical; Real-Time Clock/Calendar currents down to 700 nA, 32 kHz, 1.8V; Watchdog Timer is 500 nA, 1.8V typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider, 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Hardware Real-Time Clock and Calendar (RTCC): Provides clock, calendar and alarm functions; Can run in Deep Sleep mode; Can use 50/60 Hz power line input as clock source
  • Programmable 32-Bit Cyclic Redundancy Check (CRC)
  • Multiple Serial Communication modules: Two 3/4 -wire SPI modules; Two I²C modules with multi-master/slave support; Two UART modules, supporting RS-485, RS-232, LIN/J2602
  • Five 16-Bit Timers/Counters with Programmable Prescaler: Can be paired as 32-bit timers/counters
  • Three 16-Bit Capture Inputs with Dedicated Timers
  • Three 16-Bit Compare/PWM Outputs with Dedicated Timers
  • Configurable Open-Drain Outputs on Digital I/O Pins
  • Up to Three External Interrupt Sources
  • 12-Bit, Up to 16-Channel Analog-to-Digital Converter: 100 ksps conversion rate; Conversion available during Sleep and Idle; Auto-sampling, timer-based option for Sleep and Idle modes; Wake on auto-compare option
  • Dual Rail-to-Rail Analog Comparators with Programmable Input/Output Configuration
  • On-Chip Voltage Reference
  • Internal Temperature Sensor
  • Charge Time Measurement Unit (CTMU): Used for capacitance sensing, 16 channels; Time measurement, down to 200 ps resolution; Delay/pulse generation, down to 1 ns resolution
  • Wide Operating Voltage Range: 1.8V to 3.6V (PIC24F devices); 2.0V to 5.5V (PIC24FV devices)
  • Low-Power Wake-up Sources and Supervisors: Ultra Low-Power Wake-up (ULPWU) for Sleep/Deep Sleep; Low-Power Watchdog Timer (DSWDT) for Deep Sleep; Extreme Low-Power Brown-out Reset (DSBOR) for Deep Sleep, LPBOR for all other modes
  • System Frequency Range Declaration bits: Declaring the frequency range optimizes the current consumption.
  • Standard Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
  • Programmable High/Low-Voltage Detect (HLVD)
  • Standard Brown-out Reset (BOR) with 3 Programmable Trip Points that can be Disabled in Sleep
  • High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
  • Flash Program Memory: Erase/write cycles: 10,000 minimum; 40 years’ data retention minimum
  • Data EEPROM: Erase/write cycles: 100,000 minimum; 40 years’ data retention minimum
  • Fail-Safe Clock Monitor (FSCM)
  • Programmable Reference Clock Output
  • Self-Programmable under Software Control
  • In-Circuit Serial Programming (ICSP) and In-Circuit Debug (ICD) via 2 Pins